Wolfspeed and Skyworks have teamed up to offer market-leading power devices and gate drivers to deliver system solutions for industrial development. Explore SiC MOSFETs and diodes that enable 80 PLUS Titanium standards for your industrial server-based power application, while robust isolation gate drivers, digital drivers and ISO for SiC solutions provide the high-power motor control required for long-term performance.
Wolfspeed SiC MOSFETs and diodes will enable your designs to achieve 80+ Titanium standards for industrial server power supplies with low conduction and switching losses, as well as maximize computing capability while minimizing electricity consumption.
Offer low on-state resistances and switching losses for maximum efficiency and power density
Feature zero forward current, forward voltage drop low leakage current, and 4A to 20A current rating
Demonstrates the switching and thermal performance of 650V SiC MOSFETs, and can be configured to run as a buck or boost converter in either synchronous or asynchronous modes
Skyworks Solutions Inc. Isolated Gate Drivers, digital drivers, and ISOdrivers are robust components for SiC + server-based applications that offer several solutions for designs in industrial drives and motor control, solar power inverters, switched-mode power supplies (SMPS), uninterruptible power supplies (UPS), and high-voltage medical equipment.
Feature robust 30 V driver VDD, low latency, noise filtering, 125 kV/μs high CMTI, -5 V voltage withstand on output pins, and over-temperature protection
Provide a digital CMOS drop-in replacement solution for optocoupler drivers (or opto-drivers)
ISODrivers with integrated DC-DD Converters deal for driving SiC FETs, power MOSFETs, and IGBTs